-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-2636-1-ND
|
DigiKey | FIXED IND 33UH 1.7A 130 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61740 In Stock |
|
$0.1814 / $0.4800 | Buy Now |
DISTI #
NR8040T330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.7 A, Shielded, 1.9 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: NR8040T330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 17000 |
|
$0.1600 | Buy Now |
DISTI #
963-NR8040T330M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBH8080YKL330M NEWER VERSION 963-NRS8040T330MJGK RoHS: Compliant | 5057 |
|
$0.1900 / $0.4800 | Buy Now |
|
Future Electronics | NR Series 33 uH ±20% 1.7 A 100 mOhm Shielded SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1750 / $0.1910 | Buy Now |
|
Future Electronics | NR Series 33 uH ±20% 1.7 A 100 mOhm Shielded SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1750 / $0.1910 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.13Ohm DCR 3131 T/R RoHS: Compliant |
54000 In Stock |
|
$0.1757 / $0.2161 | Buy Now |
|
Bristol Electronics | 431 |
|
RFQ | ||
DISTI #
NR8040T330M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXBH8080YKL330M NEWER VERSION 963-NRS8040T330MJGK pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1690 / $0.2160 | Buy Now |
DISTI #
NR8040T330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.7 A, Shielded, 1.9 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: NR8040T330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 17000 |
|
$0.1600 | Buy Now |
DISTI #
NR8040T330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.7 A, Shielded, 1.9 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: NR8040T330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 17000 |
|
$0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR8040T330M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR8040T330M
TAIYO YUDEN
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NR8040T330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR8040T330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBH8080YKL330M | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP | TAIYO YUDEN | NR8040T330M vs LSXBH8080YKL330M |