-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.6uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P6332
|
Newark | Inductor, Smd High Current, 3.6Uh30%, T&r Rohs Compliant: Yes |Taiyo Yuden NR8040T3R6N Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2380 | Buy Now |
DISTI #
24T3471
|
Newark | Inductor, Shielded, 3.6Uh, 5.3A, Smd, Inductance:3.6Μh, Rms Current (Irms):4.9A, Inductor Construction:Shielded, Saturation Current (Isat):5.3A, Product Range:Nr Series, Dc Resistance Max:0.015Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NR8040T3R6N Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3150 | Buy Now |
DISTI #
587-1998-1-ND
|
DigiKey | FIXED IND 3.6UH 4.9A 19.5MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19650 In Stock |
|
$0.1814 / $0.4800 | Buy Now |
DISTI #
NR8040T3R6N
|
Avnet Americas | Power Inductor (SMD), 3.6 uH, ± 30%, 4.9 A, Shielded, 5.3 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: NR8040T3R6N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1445 / $0.2295 | Buy Now |
DISTI #
963-NR8040T3R6N
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBH8080YBL3R6N NEWER VERSION 963-NRS8040T3R6NJGJ RoHS: Compliant | 1314 |
|
$0.1900 / $0.4700 | Buy Now |
|
Future Electronics | NR Series 3.6 uH ±30 % 4.9 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.6uH 30% 100KHz Ferrite 4.9A 0.0195Ohm DCR 3131 T/R RoHS: Compliant | 0 |
|
$0.1451 / $0.2334 | Buy Now |
DISTI #
NR8040T3R6N
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXBH8080YBL3R6N NEWER VERSION 963-NRS8040T3R6NJGJ pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1790 / $0.2160 | Buy Now |
DISTI #
NR8040T3R6N
|
Avnet Americas | Power Inductor (SMD), 3.6 uH, ± 30%, 4.9 A, Shielded, 5.3 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: NR8040T3R6N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1445 / $0.2295 | Buy Now |
|
Chip1Cloud | FIXED IND 3.6UH 4.9A 19.5 MOHM | 37300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR8040T3R6N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR8040T3R6N
TAIYO YUDEN
General Purpose Inductor, 3.6uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0195 Ω | |
Inductance-Nom (L) | 3.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.9 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for NR8040T3R6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR8040T3R6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBH8080YBL3R6N | General Purpose Inductor, 3.6uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP | TAIYO YUDEN | NR8040T3R6N vs LSXBH8080YBL3R6N |
LLXBH8080YBL3R6N | General Purpose Inductor, 3.6uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP | TAIYO YUDEN | NR8040T3R6N vs LLXBH8080YBL3R6N |