Part Details for NRAN1100-F-0.50A-AD by IDEC Corporation
Overview of NRAN1100-F-0.50A-AD by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for NRAN1100-F-0.50A-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C0054
|
Newark | 500Ma C.b. Rohs Compliant: Yes |Idec NRAN1100-F-0.50A-AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6300 / $28.4500 | Buy Now |
DISTI #
1885-NRAN1100-F-0.50A-AD-ND
|
DigiKey | 500MA C.B. Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0500 | Buy Now |
DISTI #
199-NRAN1100F050AAD
|
Mouser Electronics | Circuit Breakers 500mA C.B. | 0 |
|
$22.0100 / $34.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3800 / $22.8100 | Buy Now |
DISTI #
000000000003412416
|
Sager | Circuit Breakers 500mA C.B. Min Qty: 1 | 0 |
|
$20.0300 / $24.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.3800 / $22.8100 | Buy Now |