Part Details for NRC-AS06F3R40TRF by NIC Components Corp
Overview of NRC-AS06F3R40TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06F3R40TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06F3R40TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06F3R40TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 / $0.0056 | Buy Now |
Part Details for NRC-AS06F3R40TRF
NRC-AS06F3R40TRF CAD Models
NRC-AS06F3R40TRF Part Data Attributes
|
NRC-AS06F3R40TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06F3R40TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06F3R40TRF
This table gives cross-reference parts and alternative options found for NRC-AS06F3R40TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F3R40TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F3R40TRF vs RK73H1JLTDD3R40F |
D1106030A3408FBN | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 3.4ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | NRC-AS06F3R40TRF vs D1106030A3408FBN |
RC0603FR-133R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06F3R40TRF vs RC0603FR-133R4L |
RMCF0603FB3R40 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS06F3R40TRF vs RMCF0603FB3R40 |
RM06F3R40CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NRC-AS06F3R40TRF vs RM06F3R40CT |
CR-03FLF---3R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NRC-AS06F3R40TRF vs CR-03FLF---3R4 |
RMCF0603FG3R40 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS06F3R40TRF vs RMCF0603FG3R40 |
CR0603-10W-3R40FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | NRC-AS06F3R40TRF vs CR0603-10W-3R40FPT-13 |
RK73H1JTBK3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F3R40TRF vs RK73H1JTBK3R40F |
RK73H1JTTDD3R40F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F3R40TRF vs RK73H1JTTDD3R40F |