There are no models available for this part yet.
Overview of NRC-AS12D1822TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS12D1822TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS12D1822TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12D1822TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0185 | Buy Now |
CAD Models for NRC-AS12D1822TRF by NIC Components Corp
Part Data Attributes for NRC-AS12D1822TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
18200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for NRC-AS12D1822TRF
This table gives cross-reference parts and alternative options found for NRC-AS12D1822TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12D1822TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12DT1822 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | NRC-AS12D1822TRF vs RMS12DT1822 |
SF12H1822DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NRC-AS12D1822TRF vs SF12H1822DQL |
SG73P2BTTDD1822D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC-AS12D1822TRF vs SG73P2BTTDD1822D |
RK73H2BXBK1822D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC-AS12D1822TRF vs RK73H2BXBK1822D |
RM12DTN1822 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | NRC-AS12D1822TRF vs RM12DTN1822 |
RMC32K1822DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRC-AS12D1822TRF vs RMC32K1822DB |
RK73H2BLTED1822D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC-AS12D1822TRF vs RK73H2BLTED1822D |
RK73H2BXTD1822D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC-AS12D1822TRF vs RK73H2BXTD1822D |
MC1206P-1822-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC-AS12D1822TRF vs MC1206P-1822-DT101W |
RM12D1822CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRC-AS12D1822TRF vs RM12D1822CTDK-X |