There are no models available for this part yet.
Overview of NRC04J1R0TR30F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for NRC04J1R0TR30F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC04J1R0TR30F
|
Avnet Americas | Res Thick Film 0402 1 Ohm 5% 1/16W ±350ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC04J1R0TR30F) RoHS: Compliant Min Qty: 100000 Package Multiple: 30000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 30000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0009 | Buy Now |
CAD Models for NRC04J1R0TR30F by NIC Components Corp
Part Data Attributes for NRC04J1R0TR30F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for NRC04J1R0TR30F
This table gives cross-reference parts and alternative options found for NRC04J1R0TR30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04J1R0TR30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04J1R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04J1R0TR30F vs NRC04J1R0TRF |
NRC04J1R0TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | NRC04J1R0TR30F vs NRC04J1R0TR10F |