Part Details for NRC10F5621TRF by NIC Components Corp
Overview of NRC10F5621TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F5621TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH1220
|
Newark | Res, 5K62, 1%, 0.125W, 0805, Thick Film, Resistance:5.62Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10F5621TRF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
09AH0355
|
Newark | Res, 5K62, 1%, 0.125W, 0805, Thick Film, Resistance:5.62Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10F5621TRF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC10F5621TRF
|
Avnet Americas | SMD Chip Resistor, 5.62 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC10F5621TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.0036 / $0.0038 | Buy Now |
|
Future Electronics | NRC Series 0805 5.62 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0035 / $0.0041 | Buy Now |
|
Bristol Electronics | 2987 |
|
RFQ | ||
DISTI #
NRC10F5621TRF
|
Avnet Abacus | SMD Chip Resistor, 5.62 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC10F5621TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800029696
|
Chip1Stop | Res Thick Film 0805 5.62K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R RoHS: Compliant pbFree: No | 140000 |
|
$0.0044 / $0.0052 | Buy Now |
DISTI #
C1S527800143446
|
Chip1Stop | Res Thick Film 0805 5.62K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R RoHS: Compliant pbFree: No | 30000 |
|
$0.0058 / $0.0072 | Buy Now |
DISTI #
C1S527800575742
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: No | 17463 |
|
$0.0053 | Buy Now |
Part Details for NRC10F5621TRF
NRC10F5621TRF CAD Models
NRC10F5621TRF Part Data Attributes
|
NRC10F5621TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F5621TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F5621TRF
This table gives cross-reference parts and alternative options found for NRC10F5621TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F5621TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-5621-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F5621TRF vs MC0805P-5621-FT101 |
CRCW08055K62FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC10F5621TRF vs CRCW08055K62FKEA |
ADF08055K621%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | NRC10F5621TRF vs ADF08055K621%100PPM/KKP |
MC0805P-5621-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | NRC10F5621TRF vs MC0805P-5621-FTW |
RCA08055K62FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NRC10F5621TRF vs RCA08055K62FKEA |
TFA0805R5621F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | NRC10F5621TRF vs TFA0805R5621F-T5 |
FWF05FT-5621 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC10F5621TRF vs FWF05FT-5621 |
RK73H2ARTTPD5621F | RES,SMT,THICK FILM,5.62K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | NRC10F5621TRF vs RK73H2ARTTPD5621F |
MC0805P-5621-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | NRC10F5621TRF vs MC0805P-5621-FTQ |
RCM2012F5621CS | Fixed Resistor, | Samsung Electro-Mechanics | NRC10F5621TRF vs RCM2012F5621CS |