There are no models available for this part yet.
Overview of NRCPS06D7R68TRQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NRCPS06D7R68TRQYF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRCPS06D7R68TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 0603 7.68 Ohm 0.5% 1/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS06D7R68TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0417 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0363 | Buy Now |
CAD Models for NRCPS06D7R68TRQYF by NIC Components Corp
Part Data Attributes for NRCPS06D7R68TRQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
7.68 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for NRCPS06D7R68TRQYF
This table gives cross-reference parts and alternative options found for NRCPS06D7R68TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06D7R68TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16-7R68DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 150V, 0.5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D7R68TRQYF vs RMCH16-7R68DB |
SR0603DR-7T7R68L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRCPS06D7R68TRQYF vs SR0603DR-7T7R68L |
RMCH16-7R68DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 150V, 0.5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D7R68TRQYF vs RMCH16-7R68DTP |
RBX16-7R68DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D7R68TRQYF vs RBX16-7R68DB |
RPCH16-7R68DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7.68ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D7R68TRQYF vs RPCH16-7R68DB |
RPGW16-7R68DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7.68ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D7R68TRQYF vs RPGW16-7R68DB |
RBX16-7R68DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D7R68TRQYF vs RBX16-7R68DTP |
NRCPH06D7R68TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7.68ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NRCPS06D7R68TRQYF vs NRCPH06D7R68TRQYF |