Part Details for NRCPS10D2400TRQYF by NIC Components Corp
Overview of NRCPS10D2400TRQYF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS10D2400TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH6749
|
Newark | Res, 240R, Thick Film, 0.33W, 0805, Resistance:240Ohm, Resistance Tolerance:± 0.5%, Power Rating:333.3Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRCPS10D2400TRQYF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 | Buy Now |
DISTI #
75AH1051
|
Newark | Res, 240R, Thick Film, 0.33W, 0805, Resistance:240Ohm, Resistance Tolerance:± 0.5%, Power Rating:333.3Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRCPS10D2400TRQYF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1400 | Buy Now |
DISTI #
NRCPS10D2400TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 0805 240 Ohm 0.5% 1/3W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS10D2400TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0990 / $0.1050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0915 | Buy Now |
Part Details for NRCPS10D2400TRQYF
NRCPS10D2400TRQYF CAD Models
NRCPS10D2400TRQYF Part Data Attributes
|
NRCPS10D2400TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS10D2400TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NRCPS10D2400TRQYF
This table gives cross-reference parts and alternative options found for NRCPS10D2400TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS10D2400TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX20K241DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NRCPS10D2400TRQYF vs RBX20K241DTP |
MK08S2400DTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | NRCPS10D2400TRQYF vs MK08S2400DTL |
NRCPS10D241TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NRCPS10D2400TRQYF vs NRCPS10D241TRQYF |