There are no models available for this part yet.
Overview of NRCPS12F7R68TRQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NRCPS12F7R68TRQYF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRCPS12F7R68TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 1206 7.68 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS12F7R68TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0523 / $0.0554 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0483 | Buy Now |
CAD Models for NRCPS12F7R68TRQYF by NIC Components Corp
Part Data Attributes for NRCPS12F7R68TRQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
7.68 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NRCPS12F7R68TRQYF
This table gives cross-reference parts and alternative options found for NRCPS12F7R68TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS12F7R68TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM1206-FW-7R68ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.68ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NRCPS12F7R68TRQYF vs CRM1206-FW-7R68ELF |
RPC1206FT7R68-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.68ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NRCPS12F7R68TRQYF vs RPC1206FT7R68-HP |
WHPC1206-7R68FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.68ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRCPS12F7R68TRQYF vs WHPC1206-7R68FT5 |
PWR12F7R68TFU | Fixed Resistor, 0.5W, 7.68ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRCPS12F7R68TRQYF vs PWR12F7R68TFU |
CR-06FHA--7R68 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.68ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NRCPS12F7R68TRQYF vs CR-06FHA--7R68 |
CR-06FH7--7R68 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.68ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NRCPS12F7R68TRQYF vs CR-06FH7--7R68 |
RMCS1206FT7R68-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7.68ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NRCPS12F7R68TRQYF vs RMCS1206FT7R68-HP |
RC1206FR-7W7R68L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.68ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRCPS12F7R68TRQYF vs RC1206FR-7W7R68L |
RMCH32-7R68FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.68ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRCPS12F7R68TRQYF vs RMCH32-7R68FTP |
RBX32-7R68FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.68ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRCPS12F7R68TRQYF vs RBX32-7R68FB |