There are no models available for this part yet.
Overview of NREC013SABC-M30RC by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for NREC013SABC-M30RC by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S1013EC-13-ND
|
DigiKey | CONN HEADER SMD 13POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4000 In Stock |
|
$0.3522 / $0.9000 | Buy Now |
CAD Models for NREC013SABC-M30RC by Sullins Connector Solutions
Part Data Attributes for NREC013SABC-M30RC by Sullins Connector Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.16 inch
|
Body Length
|
1.3 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
13
|
Alternate Parts for NREC013SABC-M30RC
This table gives cross-reference parts and alternative options found for NREC013SABC-M30RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREC013SABC-M30RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-J-13P-S3C2-S | Board Connector, 13 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | NREC013SABC-M30RC vs IL-J-13P-S3C2-S |
4319-W13ST | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Leamax Enterprise Co Ltd | NREC013SABC-M30RC vs 4319-W13ST |
0140100122013 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Ratioplast Electronics | NREC013SABC-M30RC vs 0140100122013 |
578-1-013-0-T-BS0 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | NREC013SABC-M30RC vs 578-1-013-0-T-BS0 |
A1255WR-S-13PD02 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | NREC013SABC-M30RC vs A1255WR-S-13PD02 |
2812-13-R-01-6.0-1 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | NREC013SABC-M30RC vs 2812-13-R-01-6.0-1 |
A4B-13PA-2DS(71) | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Hirose Electric Co Ltd | NREC013SABC-M30RC vs A4B-13PA-2DS(71) |
IL-Y-13P-S15T2-EF | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | NREC013SABC-M30RC vs IL-Y-13P-S15T2-EF |
2SH-K-13-TR | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator | Adam Technologies Inc | NREC013SABC-M30RC vs 2SH-K-13-TR |
15SH-B-13-TR-SMT | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | NREC013SABC-M30RC vs 15SH-B-13-TR-SMT |