-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF51422-QFAA-T-ND
|
DigiKey | IC RF TXRX BLUETOOTH 48VFQFN Min Qty: 490 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$2.5750 | Buy Now |
DISTI #
NRF51422-QFAA-T
|
Avnet Americas | MPU RISC 32-Bit 3.9V 48-Pin QFN Tray - Trays (Alt: NRF51422-QFAA-T) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.9600 / $2.5600 | Buy Now |
DISTI #
NRF51422-QFAA-T
|
Avnet Americas | MPU RISC 32-Bit 3.9V 48-Pin QFN Tray - Trays (Alt: NRF51422-QFAA-T) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.9600 / $2.5600 | Buy Now |
DISTI #
NRF51422-QFAA-T
|
TME | IC: SoC, QFN48, 1kBSRAM,16kBRAM,256kBFLASH, 16bit timers: 3, 2Mbps Min Qty: 490 | 0 |
|
$2.3000 / $2.6000 | RFQ |
DISTI #
NRF51422-QFAA-T
|
Avnet Asia | MPU RISC 32-Bit 3.9V 48-Pin QFN Tray (Alt: NRF51422-QFAA-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF51422-QFAA-T
|
Avnet Silica | MPU RISC 32-Bit 3.9V 48-Pin QFN Tray (Alt: NRF51422-QFAA-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC RF TXRX+MCU BLUETOOTH 48VFQFN / Bluetooth SMART SOC 2Mbps 3V Medical 48-Pin QFN EP Tray | 7500 |
|
RFQ | |
|
New Advantage Corporation | ANT SoC 48-pin 6x6mm QFN with 256K Flash DC/DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 376 |
|
$3.9800 | Buy Now |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX+MCU ISM>1GHZ 2.4GHz VFQFN48 | 0 |
|
$4.4558 / $4.9014 | RFQ |
|
Symmetry Electronics | ANT SoC 48-pin 6x6 mm Min Qty: 1 | 0 |
|
$2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy