Part Details for NRF51802-QFAA-R by Nordic Semiconductor
Results Overview of NRF51802-QFAA-R by Nordic Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRF51802-QFAA-R Information
NRF51802-QFAA-R by Nordic Semiconductor is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for NRF51802-QFAA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF51802-QFAA-R
|
Avnet Americas | Multiprotocol SoC, ANT, Bluetooth LE, 48 Pins, QFN-EP - Tape and Reel (Alt: NRF51802-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.4933 / $2.8769 | Buy Now |
DISTI #
NRF51802-QFAA-R
|
Avnet Asia | Multiprotocol SoC, ANT, Bluetooth LE, 48 Pins, QFN-EP (Alt: NRF51802-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF51802-QFAA-R
|
Avnet Silica | Multiprotocol SoC ANT Bluetooth LE 48 Pins QFNEP (Alt: NRF51802-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | QFN 48 pin 6x6 Min Qty: 1 | 0 |
|
$1.8800 | Buy Now |
Part Details for NRF51802-QFAA-R
NRF51802-QFAA-R CAD Models
NRF51802-QFAA-R Part Data Attributes
|
NRF51802-QFAA-R
Nordic Semiconductor
Buy Now
|
Compare Parts:
NRF51802-QFAA-R
Nordic Semiconductor
|
Samacsys Manufacturer | Nordic Semiconductor |