Part Details for NRF51822-CDAB-R by Nordic Semiconductor
Overview of NRF51822-CDAB-R by Nordic Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for NRF51822-CDAB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF51822-CDAB-RCT-ND
|
DigiKey | IC RF TXRX BLUETOOTH 56UFBGA Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.0600 | Buy Now |
DISTI #
NRF51822-CDAB-R
|
Avnet Silica | MPU RISC 32-Bit 2483MHz 4.2V 56-Pin WLCSP T/R (Alt: NRF51822-CDAB-R) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | WLCSP packet 128kB Flash/16kB RAM XLR3(rev 3) Min Qty: 1 | 0 |
|
$2.0600 / $2.4600 | Buy Now |
Part Details for NRF51822-CDAB-R
NRF51822-CDAB-R CAD Models
NRF51822-CDAB-R Part Data Attributes
|
NRF51822-CDAB-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF51822-CDAB-R
Nordic Semiconductor
Telecom Circuit, 1-Func, PBGA56, WLCSP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | R-PBGA-B56 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.33 mm |