Part Details for NRF51822-CFAC-R7 by Nordic Semiconductor
Overview of NRF51822-CFAC-R7 by Nordic Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for NRF51822-CFAC-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF51822-CFAC-R7CT-ND
|
DigiKey | IC RF TXRX BLUETOOTH 62UFBGA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3466 In Stock |
|
$2.6500 / $3.1400 | Buy Now |
DISTI #
NRF51822-CFAC-R7
|
Avnet Americas | NORNRF51822-CFAC-R7 BLE SOC 256K FLASH 3 - Tape and Reel (Alt: NRF51822-CFAC-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0300 / $2.6000 | Buy Now |
DISTI #
NRF51822-CFAC-R7
|
Avnet Americas | NORNRF51822-CFAC-R7 BLE SOC 256K FLASH 3 - Tape and Reel (Alt: NRF51822-CFAC-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0300 / $2.6000 | Buy Now |
DISTI #
NRF51822-CFAC-R7
|
Avnet Americas | NORNRF51822-CFAC-R7 BLE SOC 256K FLASH 3 - Tape and Reel (Alt: NRF51822-CFAC-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0300 / $2.6000 | Buy Now |
DISTI #
NRF51822-CFAC-R7
|
Avnet Silica | NORNRF51822-CFAC-R7 BLE SOC 256K FLASH 3 (Alt: NRF51822-CFAC-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 2.4GHz nRF51822 WL-CSP 256kB Flash / 32kB RAM XLR3 Min Qty: 1 | 0 |
|
$3.1400 | Buy Now |
Part Details for NRF51822-CFAC-R7
NRF51822-CFAC-R7 CAD Models
NRF51822-CFAC-R7 Part Data Attributes
|
NRF51822-CFAC-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF51822-CFAC-R7
Nordic Semiconductor
Telecom Circuit, 1-Func, PBGA62, WLCSP-62
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | WLCSP-62 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-PBGA-B62 | |
Length | 3.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.83 mm |