-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF51822-QFAB-R7CT-ND
|
DigiKey | IC RF TXRX BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9415 In Stock |
|
$2.0500 / $2.4600 | Buy Now |
DISTI #
NRF51822-QFAB-R7
|
Avnet Americas | Bluetooth v3.1 (BLE) SMART SOC 2Mbps 3V 48-Pin QFN EP - Tape and Reel (Alt: NRF51822-QFAB-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5700 / $2.0600 | Buy Now |
DISTI #
NRF51822-QFAB-R7
|
Avnet Americas | Bluetooth v3.1 (BLE) SMART SOC 2Mbps 3V 48-Pin QFN EP - Tape and Reel (Alt: NRF51822-QFAB-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5700 / $2.0600 | Buy Now |
DISTI #
NRF51822-QFAB-R7
|
TME | IC: SoC, QFN48, 1kBSRAM,16kBRAM,128kBFLASH, 16bit timers: 3, 2Mbps Min Qty: 1 | 0 |
|
$2.3400 / $3.5800 | RFQ |
DISTI #
NRF51822-QFAB-R7
|
Avnet Americas | Bluetooth v3.1 (BLE) SMART SOC 2Mbps 3V 48-Pin QFN EP - Tape and Reel (Alt: NRF51822-QFAB-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5700 / $2.0600 | Buy Now |
DISTI #
NRF51822-QFAB-R7
|
Avnet Asia | Bluetooth v3.1 (BLE) SMART SOC 2Mbps 3V 48-Pin QFN EP (Alt: NRF51822-QFAB-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF51822-QFAB-R7
|
Avnet Silica | Bluetooth v3.1 (BLE) SMART SOC 2Mbps 3V 48-Pin QFN EP (Alt: NRF51822-QFAB-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC RF TXRX+MCU BLUETOOTH 48VFQFN | 24239 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF51822-QFAB-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF51822-QFAB-R7
Nordic Semiconductor
Telecom Circuit, 1-Func, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |