Part Details for NRF51822-QFAC-R by Nordic Semiconductor
Overview of NRF51822-QFAC-R by Nordic Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for NRF51822-QFAC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF51822-QFAC-RCT-ND
|
DigiKey | IC RF TXRX BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$2.6500 / $3.1400 | Buy Now |
DISTI #
NRF51822-QFAC-R
|
Avnet Americas | ANT SOC 48-PIN 6X6MM QFN - Tape and Reel (Alt: NRF51822-QFAC-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0300 / $2.6000 | Buy Now |
DISTI #
949-NRF51822-QFAC-R
|
Mouser Electronics | RF System on a Chip - SoC QFN48pkt 256kB Flash 32kB RAM XLR3 RoHS: Compliant | 0 |
|
$2.8500 / $5.8200 | Order Now |
DISTI #
NRF51822-QFAC-R
|
Avnet Americas | ANT SOC 48-PIN 6X6MM QFN - Tape and Reel (Alt: NRF51822-QFAC-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0300 / $2.6000 | Buy Now |
|
Ameya Holding Limited | BLE/SOC Rev3 32RAM/256Flash RoHSconf | 6000 |
|
RFQ | |
DISTI #
NRF51822-QFAC-R
|
Avnet Americas | ANT SOC 48-PIN 6X6MM QFN - Tape and Reel (Alt: NRF51822-QFAC-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0300 / $2.6000 | Buy Now |
DISTI #
NRF51822-QFAC-R
|
Avnet Asia | ANT SOC 48-PIN 6X6MM QFN (Alt: NRF51822-QFAC-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF51822-QFAC-R
|
Avnet Silica | ANT SOC 48-PIN 6X6MM QFN (Alt: NRF51822-QFAC-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 9000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2Mbps Bluetooth,General-purposeISM>1GHz 2.4GHz I2C,SPI,UART QFN-48-EP(6x6) RF Transceiver ICs ROHS | 127 |
|
$2.0355 / $3.1409 | Buy Now |
|
New Advantage Corporation | QFN48 packet 256kB Flash / 32kB RAM XLR3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$3.8200 / $4.1000 | Buy Now |
Part Details for NRF51822-QFAC-R
NRF51822-QFAC-R CAD Models
NRF51822-QFAC-R Part Data Attributes
|
NRF51822-QFAC-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF51822-QFAC-R
Nordic Semiconductor
Telecom Circuit, 1-Func, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |