-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF51822-QFAC-T-ND
|
DigiKey | IC RF TXRX BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
19 In Stock |
|
$2.6500 / $3.1400 | Buy Now |
DISTI #
NRF51822-QFAC-T
|
Avnet Americas | QFN48 PACKET 256KB FLASH / 32KB RAM XLR3 - Trays (Alt: NRF51822-QFAC-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.0300 / $2.6000 | Buy Now |
DISTI #
NRF51822-QFAC-T
|
Avnet Americas | QFN48 PACKET 256KB FLASH / 32KB RAM XLR3 - Trays (Alt: NRF51822-QFAC-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.0300 / $2.6000 | Buy Now |
DISTI #
NRF51822-QFAC-T
|
TME | IC: SoC, QFN48, 256BSRAM,32kBRAM,256kBFLASH, 16bit timers: 3 Min Qty: 1 | 0 |
|
$3.8000 / $6.1900 | RFQ |
DISTI #
NRF51822-QFAC-T
|
Avnet Americas | QFN48 PACKET 256KB FLASH / 32KB RAM XLR3 - Trays (Alt: NRF51822-QFAC-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.0300 / $2.6000 | Buy Now |
DISTI #
NRF51822-QFAC-T
|
Avnet Asia | QFN48 PACKET 256KB FLASH / 32KB RAM XLR3 (Alt: NRF51822-QFAC-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF51822-QFAC-T
|
Avnet Silica | QFN48 PACKET 256KB FLASH / 32KB RAM XLR3 (Alt: NRF51822-QFAC-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | QFN48 packet 256kB Flash / 32kB RAM XLR3(rev 3) Min Qty: 1 | 0 |
|
$2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF51822-QFAC-T
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF51822-QFAC-T
Nordic Semiconductor
Telecom Circuit, 1-Func, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |