Part Details for NRF51824-QFAA-R by Nordic Semiconductor
Overview of NRF51824-QFAA-R by Nordic Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NRF51824-QFAA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF51824-QFAA-RTR-ND
|
DigiKey | AUTOMOTIVE BLUETOOTH LOW ENERGY Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5600 | Buy Now |
DISTI #
NRF51824-QFAA-R
|
Avnet Americas | Bluetooth 1.8V to 3.6V 2Mbps 48-Pin QFN T/R - Tape and Reel (Alt: NRF51824-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7400 / $7.3700 | Buy Now |
DISTI #
NRF51824-QFAA-R
|
Avnet Americas | Bluetooth 1.8V to 3.6V 2Mbps 48-Pin QFN T/R - Tape and Reel (Alt: NRF51824-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7400 / $7.3700 | Buy Now |
DISTI #
NRF51824-QFAA-R
|
Avnet Americas | Bluetooth 1.8V to 3.6V 2Mbps 48-Pin QFN T/R - Tape and Reel (Alt: NRF51824-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7400 / $7.3700 | Buy Now |
DISTI #
NRF51824-QFAA-R
|
Avnet Silica | Bluetooth 1.8V to 3.6V 2Mbps 48-Pin QFN T/R (Alt: NRF51824-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Auto grade AEC-Q100 qualified Bluetooth low energy SoC. Min Qty: 1 | 0 |
|
$3.9500 | Buy Now |
Part Details for NRF51824-QFAA-R
NRF51824-QFAA-R CAD Models
NRF51824-QFAA-R Part Data Attributes
|
NRF51824-QFAA-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF51824-QFAA-R
Nordic Semiconductor
Telecom Circuit, 1-Func, QFN-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |