-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, PBGA28, WLCSP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4749
|
Newark | Rf Transceiver, 2.4Ghz, -40 To 85Deg C Rohs Compliant: Yes |Nordic Semiconductor NRF52805-CAAA-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$1.1600 | Buy Now |
DISTI #
4823-NRF52805-CAAA-R7CT-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 5.2 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3700 / $2.7600 | Buy Now |
DISTI #
NRF52805-CAAA-R7
|
Avnet Americas | RF Transceiver, Bluetooth, 1.7 V to 3.6 V, 2 Mbps, 2.4 GHz, WLCSP - Tape and Reel (Alt: NRF52805-CAAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0400 / $2.0800 | Buy Now |
DISTI #
949-NRF52805-CAAA-R7
|
Mouser Electronics | RF System on a Chip - SoC nRF52805 WLCSP RoHS: Compliant | 1979 |
|
$1.3400 / $2.7800 | Buy Now |
DISTI #
NRF52805-CAAA-R7
|
Avnet Americas | RF Transceiver, Bluetooth, 1.7 V to 3.6 V, 2 Mbps, 2.4 GHz, WLCSP - Tape and Reel (Alt: NRF52805-CAAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0400 / $2.0800 | Buy Now |
DISTI #
NRF52805-CAAA-R7
|
Avnet Asia | RF Transceiver, Bluetooth, 1.7 V to 3.6 V, 2 Mbps, 2.4 GHz, WLCSP (Alt: NRF52805-CAAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF52805-CAAA-R7
|
Avnet Silica | RF Transceiver, Bluetooth, 1.7 V to 3.6 V, 2 Mbps, 2.4 GHz, WLCSP (Alt: NRF52805-CAAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3490862RL
|
element14 Asia-Pacific | RF TRANSCEIVER, 2.4GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1041 |
|
$1.6295 / $2.1628 | Buy Now |
DISTI #
3490862
|
element14 Asia-Pacific | RF TRANSCEIVER, 2.4GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1041 |
|
$1.6295 / $2.9479 | Buy Now |
DISTI #
3490862RL
|
Farnell | RF TRANSCEIVER, 2.4GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 1041 |
|
$1.4107 / $2.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF52805-CAAA-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52805-CAAA-R7
Nordic Semiconductor
SoC, CMOS, PBGA28, WLCSP-28
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | WLCSP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | R-PBGA-B28 | |
Length | 2.482 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA28,6X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.535 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.464 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |