-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRF52810-QFAA-R by Nordic Semiconductor is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2460
|
Newark | Rf Transceiver, 2.36 To 2.5Ghz, Qfn-48, Data Rate:2Mbps, Rf/If Modulation:Fsk, Frequency Min:2.36Ghz, Frequency Max:2.5Ghz, Receiving Current:11.2Ma, Rf Ic Case Style:Qfn, No. Of Pins:48Pins, Supply Voltage Min:1.7V Rohs Compliant: Yes |Nordic Semiconductor NRF52810-QFAA-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2053 |
|
$2.0400 | Buy Now |
DISTI #
NRF52810-QFAA-R
|
Avnet Americas | RF Transceiver, 2.5 GHz, 2 MBPS, QFN-48, -40 ?C to 85 ?C - Tape and Reel (Alt: NRF52810-QFAA-R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5625 / $1.7857 | Buy Now |
DISTI #
RFMCU1509
|
Rutronik | nRF52810 multiprotocol 2,4G SoC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 69000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.8500 | Buy Now |
DISTI #
NRF52810-QFAA-R
|
Avnet Asia | RF Transceiver, 2.5 GHz, 2 MBPS, QFN-48, -40 ?C to 85 ?C (Alt: NRF52810-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF52810-QFAA-R
|
Avnet Silica | RF Transceiver 25 GHz 2 MBPS QFN48 40 C to 85 C (Alt: NRF52810-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Silica - 72000 |
|
Buy Now | |
|
Braemac Americas-Symmetry | High performance, entry-level Bluetooth 5/ANT/2.4GHz SoC Min Qty: 1 | In Stock |
|
$1.5000 / $1.6300 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4521 |
|
$1.8200 / $2.4200 | Buy Now |
|
Win Source Electronics | Bluetooth v5.0 (BLE) SMART SOC 2Mbps 3V 48-Pin QFN EP T/R | IC RF TXRX+MCU BLUETOOTH 48VFQFN | 66666 |
|
$1.2280 / $1.5861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF52810-QFAA-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52810-QFAA-R
Nordic Semiconductor
Microprocessor Circuit, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
The maximum operating temperature range for the NRF52810-QFAA-R is -40°C to 85°C.
The NFC tag functionality on the NRF52810-QFAA-R can be configured using the Nordic UART (NUART) interface. Refer to the Nordic UART documentation for more information.
The maximum current consumption of the NRF52810-QFAA-R is approximately 5.4mA in TX mode and 4.6mA in RX mode, depending on the operating frequency and other factors.
Yes, the NRF52810-QFAA-R is compatible with Bluetooth 5.0 and can be used for Bluetooth 5.0 applications.
Secure boot on the NRF52810-QFAA-R can be implemented using the Nordic Secure Bootloader (NSB) and the Nordic nRF5 SDK. Refer to the Nordic documentation for more information.