-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6443
|
Newark | Bluetooth, Soc, 2Mbps, 2.5Ghz, Qfn-48, Data Rate:2Mbps, Rf/If Modulation:Fsk, Frequency Min:2.36Ghz, Frequency Max:2.5Ghz, Receiving Current:11.2Ma, Rf Ic Case Style:Qfn, No. Of Pins:48Pins, Supply Voltage Min:1.7V, Supply Voltage Rohs Compliant: Yes |Nordic Semiconductor NRF52810-QFAA-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3029 |
|
$1.2100 | Buy Now |
DISTI #
4823-NRF52810-QFAA-R7CT-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11352 In Stock |
|
$1.6400 / $2.4200 | Buy Now |
DISTI #
NRF52810-QFAA-R7
|
Avnet Americas | Bluetooth 1.7V to 3.6V 2Mbps 48-Pin QFN - Tape and Reel (Alt: NRF52810-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $2.0600 | Buy Now |
DISTI #
949-NRF52810-QFAA-R7
|
Mouser Electronics | RF System on a Chip - SoC BLE 5 Ready OTA QFN 48 pin 5x6 RoHS: Compliant | 4500 |
|
$1.6300 / $2.4200 | Buy Now |
DISTI #
NRF52810-QFAA-R7
|
Avnet Americas | Bluetooth 1.7V to 3.6V 2Mbps 48-Pin QFN - Tape and Reel (Alt: NRF52810-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $2.0600 | Buy Now |
DISTI #
NRF52810-QFAA-R7
|
TME | IC: SoC, QFN48, 1kBSRAM,24kBRAM,192kBFLASH, 1.7÷3.6VDC, 2Mbps Min Qty: 1 | 0 |
|
$2.0300 / $3.0000 | RFQ |
DISTI #
NRF52810-QFAA-R7
|
Avnet Americas | Bluetooth 1.7V to 3.6V 2Mbps 48-Pin QFN - Tape and Reel (Alt: NRF52810-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $2.0600 | Buy Now |
DISTI #
NRF52810-QFAA-R7
|
Avnet Asia | Bluetooth 1.7V to 3.6V 2Mbps 48-Pin QFN (Alt: NRF52810-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF52810-QFAA-R7
|
Avnet Silica | Bluetooth 1.7V to 3.6V 2Mbps 48-Pin QFN (Alt: NRF52810-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2842314
|
element14 Asia-Pacific | BLUETOOTH, SOC, 2MBPS, 2.5GHZ, QFN-48 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2964 |
|
$1.9888 / $2.7227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF52810-QFAA-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52810-QFAA-R7
Nordic Semiconductor
Microprocessor Circuit, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SoC |