Part Details for NRF52810-QFAA by Nordic Semiconductor
Overview of NRF52810-QFAA by Nordic Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRF52810-QFAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Bluetooth v5.0 (BLE) SMART SOC 2Mbps 3V 48-Pin QFN EP | 9900 |
|
RFQ | |
|
Win Source Electronics | Bluetooth v5.0 (BLE) SMART SOC 2Mbps 3V 48-Pin QFN EP | 194496 |
|
$1.2250 / $1.8370 | Buy Now |