-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF52811-QFAA-RCT-ND
|
DigiKey | IC BLUETOOTH V5.1 QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8440 In Stock |
|
$1.9800 / $3.1700 | Buy Now |
DISTI #
NRF52811-QFAA-R
|
Avnet Americas | Bluetooth 5.1 Class II 1.7V to 3.6V 2Mbps 48-Pin QFN T/R - Tape and Reel (Alt: NRF52811-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $2.6200 | Buy Now |
DISTI #
949-NRF52811-QFAA-R
|
Mouser Electronics | RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal RoHS: Compliant | 1949 |
|
$1.9800 / $3.1700 | Buy Now |
DISTI #
NRF52811-QFAA-R
|
Avnet Americas | Bluetooth 5.1 Class II 1.7V to 3.6V 2Mbps 48-Pin QFN T/R - Tape and Reel (Alt: NRF52811-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $2.6200 | Buy Now |
|
Ameya Holding Limited | BT5+ANT+802.15.4 SoC+M4 Core Ro RoHSconf | 3047 |
|
RFQ | |
DISTI #
NRF52811-QFAA-R
|
Avnet Asia | Bluetooth 5.1 Class II 1.7V to 3.6V 2Mbps 48-Pin QFN T/R (Alt: NRF52811-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF52811-QFAA-R
|
Avnet Silica | Bluetooth 5.1 Class II 1.7V to 3.6V 2Mbps 48-Pin QFN T/R (Alt: NRF52811-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC BLUETOOTH V5.1 QFN / IC RF TxRx + MCU Bluetooth Bluetooth v5.3, Thread 2.4GHz 48-VFQFN Exposed Pad | 2030 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Bluetooth 2.4GHz ADC,PWM,SPI,UART QFN-48-EP(6x6) RF Transceiver ICs ROHS | 371 |
|
$2.2314 / $3.3353 | Buy Now |
DISTI #
3214587
|
Farnell | RF TRANSCEIVER, 2.5GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.9299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF52811-QFAA-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52811-QFAA-R
Nordic Semiconductor
Microprocessor Circuit, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |