-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 6 X 6 MM, 0.40 MM PITCH, ROHS AND REACH COMPLIANT, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF52832-QFAA-RCT-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
388799 In Stock |
|
$2.3500 / $3.4700 | Buy Now |
DISTI #
NRF52832-QFAA-R
|
Avnet Americas | Bluetooth 5.4 SoC ARM Cortex-M4F 64MHz Single Core 1.7V to 3.6V SMD 48-Pin QFN EP - Tape and Reel (Alt: NRF52832-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 72000 |
|
$1.7800 / $2.9600 | Buy Now |
DISTI #
949-NRF52832-QFAA-R
|
Mouser Electronics | RF System on a Chip - SoC Multiprotocol Bluetooth Smart/ANT/2.4GHz SoC RoHS: Compliant | 29806 |
|
$2.4400 / $4.6900 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
NRF52832-QFAA-R
|
Avnet Americas | Bluetooth 5.4 SoC ARM Cortex-M4F 64MHz Single Core 1.7V to 3.6V SMD 48-Pin QFN EP - Tape and Reel (Alt: NRF52832-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 72000 |
|
$1.7800 / $2.9600 | Buy Now |
|
Ameya Holding Limited | 2,4GHz-BT5 / ANT w.Cortex M4F RoHSconf | 5254 |
|
RFQ | |
DISTI #
NRF52832-QFAA-R
|
Avnet Americas | Bluetooth 5.4 SoC ARM Cortex-M4F 64MHz Single Core 1.7V to 3.6V SMD 48-Pin QFN EP - Tape and Reel (Alt: NRF52832-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 72000 |
|
$1.7800 / $2.9600 | Buy Now |
DISTI #
RFMCU1302
|
Rutronik | 2,4GHz-BT5 / ANT w.Cortex M4F RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 618000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.6900 | Buy Now |
DISTI #
SMC-NRF52832-QFAA-R
|
Sensible Micro Corporation | Ic Rf Txrx+Mcu Bluetooth 48Qfn RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 2022+ Container: Tape & Reel | 3000 |
|
$5.3546 / $5.7620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF52832-QFAA-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52832-QFAA-R
Nordic Semiconductor
Telecom Circuit, 1-Func, 6 X 6 MM, 0.40 MM PITCH, ROHS AND REACH COMPLIANT, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor |