-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 6 X 6 MM, 0.40 MM PITCH, ROHS AND REACH COMPLIANT, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF52832-QFAA-R7CT-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56807 In Stock |
|
$2.3500 / $3.4700 | Buy Now |
DISTI #
NRF52832-QFAA-R7
|
Avnet Americas | Bluetooth 1.7V to 3.6V 2Mbps 48-Pin QFN T/R - Tape and Reel (Alt: NRF52832-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7800 / $2.9600 | Buy Now |
DISTI #
949-NRF52832-QFAA-R7
|
Mouser Electronics | RF System on a Chip - SoC Multiprotocol Bluetooth Smart/ANT/2.4GHz SoC RoHS: Compliant | 25494 |
|
$2.3900 / $4.9600 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
NRF52832-QFAA-R7
|
Avnet Americas | Bluetooth 1.7V to 3.6V 2Mbps 48-Pin QFN T/R - Tape and Reel (Alt: NRF52832-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7800 / $2.9600 | Buy Now |
DISTI #
NRF52832-QFAA-R7
|
TME | IC: SoC, QFN48, 1kBSRAM,64kBRAM,512kBFLASH, 16bit timers: 3, 2Mbps Min Qty: 1 | 898 |
|
$3.3500 / $5.0500 | Buy Now |
DISTI #
NRF52832-QFAA-R7
|
Avnet Americas | Bluetooth 1.7V to 3.6V 2Mbps 48-Pin QFN T/R - Tape and Reel (Alt: NRF52832-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7800 / $2.9600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19000 |
|
RFQ | |
DISTI #
NRF52832-QFAA-R7
|
Avnet Asia | Bluetooth 1.7V to 3.6V 2Mbps 48-Pin QFN T/R (Alt: NRF52832-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF52832-QFAA-R7
|
Avnet Silica | Bluetooth 1.7V to 3.6V 2Mbps 48-Pin QFN T/R (Alt: NRF52832-QFAA-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF52832-QFAA-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52832-QFAA-R7
Nordic Semiconductor
Telecom Circuit, 1-Func, 6 X 6 MM, 0.40 MM PITCH, ROHS AND REACH COMPLIANT, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor |