Part Details for NRF52833-QDAA-B-R by Nordic Semiconductor
Overview of NRF52833-QDAA-B-R by Nordic Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRF52833-QDAA-B-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF52833-QDAA-B-RCT-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 40QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3555 In Stock |
|
$2.8000 / $4.1200 | Buy Now |
DISTI #
NRF52833-QDAA-B-R
|
Avnet Americas | Bluetooth SoC ARM Cortex-M4 64MHz SMD Single Core 1.7V to 5.5V 40-Pin QFN - Tape and Reel (Alt: NRF52833-QDAA-B-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$2.1100 / $3.5200 | Buy Now |
DISTI #
949-NRF52833QDAA-B-R
|
Mouser Electronics | RF System on a Chip - SoC 105 C qualified Bluetooth 5.3 SoC supporting Bluetooth Low Energy, Bluetooth mesh, NFC, Thread and Zigbee RoHS: Compliant | 5951 |
|
$2.7200 / $4.1200 | Buy Now |
DISTI #
NRF52833-QDAA-B-R
|
Avnet Americas | Bluetooth SoC ARM Cortex-M4 64MHz SMD Single Core 1.7V to 5.5V 40-Pin QFN - Tape and Reel (Alt: NRF52833-QDAA-B-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$2.1100 / $3.5200 | Buy Now |
DISTI #
NRF52833-QDAA-B-R
|
Avnet Asia | Bluetooth SoC ARM Cortex-M4 64MHz SMD Single Core 1.7V to 5.5V 40-Pin QFN (Alt: NRF52833-QDAA-B-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF52833-QDAA-B-R
|
Avnet Silica | Bluetooth SoC ARM Cortex-M4 64MHz SMD Single Core 1.7V to 5.5V 40-Pin QFN (Alt: NRF52833-QDAA-B-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$4.0700 | Buy Now |
|
Symmetry Electronics | Bluetooth 5.1 SoC supporting BT mesh, Thread and Zigbee Min Qty: 1 | In Stock |
|
$3.5200 / $4.1200 | Buy Now |
Part Details for NRF52833-QDAA-B-R
NRF52833-QDAA-B-R CAD Models
NRF52833-QDAA-B-R Part Data Attributes:
|
NRF52833-QDAA-B-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52833-QDAA-B-R
Nordic Semiconductor
SoC, CMOS, QFN-40
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SoC |