-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF8001-R2Q32-R-ND
|
DigiKey | IC RF TXRX BLUETOOTH 32VFQFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2750 | Buy Now |
DISTI #
NRF8001-R2Q32-R
|
Avnet Americas | Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP T/R - Tape and Reel (Alt: NRF8001-R2Q32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $2.2800 | Buy Now |
DISTI #
949-NRF8001-R2Q32-R
|
Mouser Electronics | RF System on a Chip - SoC BLUETOOTH LW ENERGY SLAVE CONNCTIVTY-CHP RoHS: Compliant | 4000 |
|
$2.3500 / $4.8700 | Buy Now |
DISTI #
NRF8001-R2Q32-R
|
Avnet Americas | Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP T/R - Tape and Reel (Alt: NRF8001-R2Q32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $2.2800 | Buy Now |
DISTI #
NRF8001-R2Q32-R
|
Avnet Americas | Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP T/R - Tape and Reel (Alt: NRF8001-R2Q32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $2.2800 | Buy Now |
DISTI #
NRF8001-R2Q32-R
|
Avnet Asia | Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP T/R (Alt: NRF8001-R2Q32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF8001-R2Q32-R
|
Avnet Silica | Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP T/R (Alt: NRF8001-R2Q32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | IC RF TXRX BLUETOOTH 2.4GHz 32VFQFN | 0 |
|
$3.9381 / $4.3319 | RFQ |
|
Symmetry Electronics | BT Low Energy Slave Connectivity Chip Min Qty: 1 | 0 |
|
$2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF8001-R2Q32-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF8001-R2Q32-R
Nordic Semiconductor
Telecom Circuit, 1-Func, 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |