Part Details for NRF8001-R2Q32-R7 by Nordic Semiconductor
Overview of NRF8001-R2Q32-R7 by Nordic Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NRF8001-R2Q32-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF8001-R2Q32-R7CT-ND
|
DigiKey | IC RF TXRX BLUETOOTH 32VFQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3268 In Stock |
|
$2.2750 / $2.7600 | Buy Now |
DISTI #
NRF8001-R2Q32-R7
|
Avnet Americas | Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP T/R - Tape and Reel (Alt: NRF8001-R2Q32-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $2.2800 | Buy Now |
DISTI #
949-NRF8001-R2Q32-R7
|
Mouser Electronics | RF System on a Chip - SoC BLUETOOTH LW ENERGY SLAVE CONNCTIVTY-CHP RoHS: Compliant | 2430 |
|
$2.3500 / $4.8700 | Buy Now |
|
Bristol Electronics | 359 |
|
RFQ | ||
|
Quest Components | 287 |
|
$3.2076 / $5.8320 | Buy Now | |
DISTI #
NRF8001-R2Q32-R7
|
Avnet Americas | Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP T/R - Tape and Reel (Alt: NRF8001-R2Q32-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $2.2800 | Buy Now |
DISTI #
NRF8001-R2Q32-R7
|
Avnet Americas | Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP T/R - Tape and Reel (Alt: NRF8001-R2Q32-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $2.2800 | Buy Now |
DISTI #
NRF8001-R2Q32-R7
|
Avnet Asia | Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP T/R (Alt: NRF8001-R2Q32-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF8001-R2Q32-R7
|
Avnet Silica | Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP T/R (Alt: NRF8001-R2Q32-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | IC RF TXRX BLUETOOTH 2.4GHz 32VFQFN | 0 |
|
$3.9381 / $4.3319 | RFQ |
Part Details for NRF8001-R2Q32-R7
NRF8001-R2Q32-R7 CAD Models
NRF8001-R2Q32-R7 Part Data Attributes
|
NRF8001-R2Q32-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF8001-R2Q32-R7
Nordic Semiconductor
Telecom Circuit, 1-Func, 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |