Part Details for NRH2410T150MN by TAIYO YUDEN
Overview of NRH2410T150MN by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH2410T150MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3554
|
Newark | Inductor, Shielded, 15Uh, 470Ma, Smd, Inductance:15µh, Rms Current (Irms):370Ma, Inductor Construction:Shielded, Saturation Current (Isat):470Ma, Product Range:Nrh Series, Dc Resistance Max:1.02Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH2410T150MN RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1140 | Buy Now |
DISTI #
587-2640-1-ND
|
DigiKey | FIXED IND 15UH 370MA 1.224OHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8731 In Stock |
|
$0.0512 / $0.1700 | Buy Now |
DISTI #
NRH2410T150MN
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 370mA T/R - Tape and Reel (Alt: NRH2410T150MN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0743 | Buy Now |
DISTI #
963-NRH2410T150MN
|
Mouser Electronics | Power Inductors - SMD 963-LSXNE2424KKT150M RPLCMT PN 2410 15uH 1224mOhms 370mA RoHS: Compliant | 4095 |
|
$0.0570 / $0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0600 / $0.0709 | Buy Now |
Part Details for NRH2410T150MN
NRH2410T150MN CAD Models
NRH2410T150MN Part Data Attributes
|
NRH2410T150MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH2410T150MN
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, 1010, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0909 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.224 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |