There are no models available for this part yet.
Overview of NRH2410T150MNV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRH2410T150MNV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRH2410T150MNV-ND
|
DigiKey | FIXED IND 15UH 370MA 1.224OHM SM Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1471 | Buy Now | |
DISTI #
NRH2410T150MNV
|
Avnet Americas | Power Inductor Ferrite 15uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: NRH2410T150MNV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1641 | Buy Now | |
DISTI #
963-NRH2410T150MNV
|
Mouser Electronics | Power Inductors - SMD 963-LCXNE2424KKT150M RPLCMT PN 15uH 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1270 / $0.3600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1326 / $0.1565 | Buy Now | ||
DISTI #
42387858
|
Verical | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.37A 1.224Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 333 Package Multiple: 1 | Americas - 6610 |
|
$0.0866 / $0.0940 | Buy Now | |
DISTI #
C1S758100549214
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 6610 |
|
$0.0693 / $0.0830 | Buy Now |
CAD Models for NRH2410T150MNV by TAIYO YUDEN
Part Data Attributes for NRH2410T150MNV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
0909
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
1.224 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
2.4 mm
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
0.37 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
27 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT: 20%
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|