-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, 1010, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3558
|
Newark | Inductor, Shielded, 22Uh, 390Ma, Smd, Inductance:22µh, Rms Current (Irms):300Ma, Inductor Construction:Shielded, Saturation Current (Isat):390Ma, Product Range:Nrh Series, Dc Resistance Max:1.47Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH2410T220MN RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 | Buy Now |
DISTI #
84R3559
|
Newark | Inductor, Shielded, 22Uh, 390Ma, Smd, Inductance:22µh, Rms Current (Irms):300Ma, Inductor Construction:Shielded, Saturation Current (Isat):390Ma, Product Range:Nrh Series, Dc Resistance Max:1.47Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH2410T220MN RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.1060 | Buy Now |
DISTI #
587-2387-1-ND
|
DigiKey | FIXED IND 22UH 300MA 1.764OHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8618 In Stock |
|
$0.0519 / $0.1800 | Buy Now |
DISTI #
NRH2410T220MN
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 340 mA, Shielded, 405 mA, 2.4mm x 2.4mm x 1mm - Tape and Reel (Alt: NRH2410T220MN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0753 | Buy Now |
DISTI #
963-NRH2410T220MN
|
Mouser Electronics | Power Inductors - SMD 963-LSXNE2424KKT220M RPLCMT PN 2410 22uH 1764mOhms 300mA RoHS: Compliant | 5176 |
|
$0.0580 / $0.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0607 / $0.0718 | Buy Now |
|
Bristol Electronics | 2267 |
|
RFQ | ||
|
Quest Components | 1813 |
|
$0.1392 / $0.4640 | Buy Now | |
|
LCSC | 300mA 22uH 20% 390mA SMD2.4x2.4mm Power Inductors ROHS | 1445 |
|
$0.0464 / $0.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRH2410T220MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH2410T220MN
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, 1010, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0909 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.764 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |