Part Details for NRH2410T2R2MNV by TAIYO YUDEN
Overview of NRH2410T2R2MNV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH2410T2R2MNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7641
|
Newark | Inductor, Shielded, 2.2Uh, 20%, 0.97A, Smd, Inductance:2.2µh, Rms Current (Irms):970Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.29A, Product Range:Nrh Series, Dc Resistance Max:0.15Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH2410T2R2MNV RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1900 | Buy Now |
DISTI #
29X7640
|
Newark | Inductor, Shielded, 2.2Uh, 20%, 0.97A, Smd, Inductance:2.2µh, Rms Current (Irms):970Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.29A, Product Range:Nrh Series, Dc Resistance Max:0.15Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH2410T2R2MNV RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now |
DISTI #
587-3540-1-ND
|
DigiKey | FIXED IND 2.2UH 970MA 180MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
411 In Stock |
|
$0.1131 / $0.3500 | Buy Now |
DISTI #
NRH2410T2R2MNV
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 1.11 A, Shielded, 1.34 A, 2.4mm x 2.4mm x 1mm - Tape and Reel (Alt: NRH2410T2R2MNV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1641 | Buy Now |
DISTI #
963-NRH2410T2R2MNV
|
Mouser Electronics | Power Inductors - SMD 963-LCXNE2424KKT2R2M RPLCMT PN 2410 2.2uH 180mOhms AEC-Q200 RoHS: Compliant | 2500 |
|
$0.1130 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1326 / $0.1565 | Buy Now |
DISTI #
32733208
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 0.97A 0.18Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 214 Package Multiple: 1 | Americas - 2450 |
|
$0.1246 / $0.1463 | Buy Now |
DISTI #
C1S758100374559
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 2450 |
|
$0.0997 / $0.1620 | Buy Now |
Part Details for NRH2410T2R2MNV
NRH2410T2R2MNV CAD Models
NRH2410T2R2MNV Part Data Attributes
|
NRH2410T2R2MNV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH2410T2R2MNV
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 0909, CHIP, 0909, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0909 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.97 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 77 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |