Part Details for NRH2412T 2R2MNGH by TAIYO YUDEN
Overview of NRH2412T 2R2MNGH by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH2412T 2R2MNGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMNRH2412T2R2MNGH
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 1.19 A, Shielded, 1.94 A, 2.4mm x 2.4mm x 1.2mm - Tape and Reel (Alt: LMNRH2412T2R2MNGH) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |