-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0909, CHIP, 0909, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7650
|
Newark | Inductor, Shielded, 10Uh, 20%, 0.45A, Smd, Inductance:10µh, Rms Current (Irms):450Ma, Inductor Construction:Shielded, Saturation Current (Isat):810Ma, Product Range:Nrh Series, Dc Resistance Max:0.6Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH2412T100MNGHV RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1910 | Buy Now |
DISTI #
29X7651
|
Newark | Inductor, Shielded, 10Uh, 20%, 0.45A, Smd, Inductance:10µh, Rms Current (Irms):450Ma, Inductor Construction:Shielded, Saturation Current (Isat):810Ma, Product Range:Nrh Series, Dc Resistance Max:0.6Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRH2412T100MNGHV RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1910 | Buy Now |
DISTI #
587-3542-1-ND
|
DigiKey | FIXED IND 10UH 450MA 720MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6133 In Stock |
|
$0.1134 / $0.3500 | Buy Now |
DISTI #
NRH2412T100MNGHV
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 450mA Embossed T/R - Tape and Reel (Alt: NRH2412T100MNGHV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1645 | Buy Now |
DISTI #
963-NRH2412T100MNGHV
|
Mouser Electronics | Power Inductors - SMD 963-LCXNE2424MKT100M RPLCMT PN 2412 10uH 720mOhms AEC-Q200 RoHS: Compliant | 2960 |
|
$0.1130 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1329 / $0.1568 | Buy Now |
DISTI #
C1S758100374586
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.0029 / $0.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRH2412T100MNGHV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH2412T100MNGHV
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0909, CHIP, 0909, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0909 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.72 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |