Part Details for NRH2412T1R5NNGH by TAIYO YUDEN
Overview of NRH2412T1R5NNGH by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH2412T1R5NNGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1579
|
Newark | Inductor, Smd, 1.5Uh+/-30%, T&r Rohs Compliant: Yes |Taiyo Yuden NRH2412T1R5NNGH RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-3442-1-ND
|
DigiKey | FIXED IND 1.5UH 1.15A 100MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0787 / $0.1900 | Buy Now |
DISTI #
NRH2412T1R5NNGH
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH ?30% 89MHz 1.15A 2412 T/R - Tape and Reel (Alt: NRH2412T1R5NNGH) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
963-NRH2412T1R5NNGH
|
Mouser Electronics | Power Inductors - SMD 963-LSXNE2424MKT1R5N RPLCMT PN 2412 1.5uH 120mOhms RoHS: Compliant | 0 |
|
$0.0620 / $0.1900 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.15A 120mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.0645 / $0.0762 | Buy Now |
DISTI #
32733026
|
Verical | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.15A 0.12Ohm DCR T/R RoHS: Compliant Min Qty: 627 Package Multiple: 1 | Americas - 1500 |
|
$0.0476 / $0.0499 | Buy Now |
DISTI #
C1S758100369229
|
Chip1Stop | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.15A 120mOhm DCR T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1500 |
|
$0.0381 / $0.0431 | Buy Now |
|
LCSC | 1.15A 1.5uH 30% 2.1A SMD2.4x2.4mm Power Inductors ROHS | 1950 |
|
$0.0071 / $0.0122 | Buy Now |
Part Details for NRH2412T1R5NNGH
NRH2412T1R5NNGH CAD Models
NRH2412T1R5NNGH Part Data Attributes
|
NRH2412T1R5NNGH
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH2412T1R5NNGH
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 0909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0909 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.15 A | |
Self Resonance Frequency | 89 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |