Part Details for NRH2412TR47NNGJV by TAIYO YUDEN
Overview of NRH2412TR47NNGJV by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH2412TR47NNGJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7647
|
Newark | Inductor, Shielded, 470Nh, 30%, 2.1A, Smd, Inductance:470Nh, Rms Current (Irms):2.1A, Inductor Construction:Shielded, Saturation Current (Isat):2.9A, Product Range:Nrh Series, Dc Resistance Max:0.05Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRH2412TR47NNGJV RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1910 | Buy Now |
DISTI #
NRH2412TR47NNGJV
|
Avnet Americas | Ind Power Shielded Wirewound 470nH 30% 100KHz Ferrite 2.1A Embossed T/R - Tape and Reel (Alt: NRH2412TR47NNGJV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1645 | Buy Now |
DISTI #
963-NRH2412TR47NNGJV
|
Mouser Electronics | Power Inductors - SMD 963-LCXNE2424MKTR47N RPLCMT PN 2412 .47uH 60mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.1360 / $0.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1329 / $0.1568 | Buy Now |
DISTI #
32732791
|
Verical | Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 2.1A 0.06Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 332 Package Multiple: 1 | Americas - 2431 |
|
$0.0883 / $0.0943 | Buy Now |
DISTI #
C1S758100374674
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 2431 |
|
$0.0706 / $0.0833 | Buy Now |
Part Details for NRH2412TR47NNGJV
NRH2412TR47NNGJV CAD Models
NRH2412TR47NNGJV Part Data Attributes
|
NRH2412TR47NNGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH2412TR47NNGJV
TAIYO YUDEN
General Purpose Inductor, 0.47uH, 30%, 1 Element, SMD, 0909, CHIP, 0909, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0909 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |