Part Details for NRH3010T6R8MNV by TAIYO YUDEN
Overview of NRH3010T6R8MNV by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH3010T6R8MNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1788
|
Newark | High Quality, Inductor Smd Power, 6.8Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRH3010T6R8MNV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1620 | Buy Now |
DISTI #
587-NRH3010T6R8MNVCT-ND
|
DigiKey | FIXED IND 6.8UH 745MA 300MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1985 In Stock |
|
$0.0963 / $0.3100 | Buy Now |
DISTI #
NRH3010T6R8MNV
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 745mA T/R - Tape and Reel (Alt: NRH3010T6R8MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1396 | Buy Now |
DISTI #
963-NRH3010T6R8MNV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXNE3030KKT6R8M 3010 6.8uH 300mOhms 20%Tol 700mA Q200 RoHS: Compliant | 964 |
|
$0.0960 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1027 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1112 / $0.1331 | Buy Now |
DISTI #
NRH3010T6R8MNV
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 745mA T/R - Tape and Reel (Alt: NRH3010T6R8MNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1396 | Buy Now |
Part Details for NRH3010T6R8MNV
NRH3010T6R8MNV CAD Models
NRH3010T6R8MNV Part Data Attributes:
|
NRH3010T6R8MNV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRH3010T6R8MNV
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.745 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 44 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRH3010T6R8MNV
This table gives cross-reference parts and alternative options found for NRH3010T6R8MNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRH3010T6R8MNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXNE3030KKT6R8MN | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NRH3010T6R8MNV vs LBXNE3030KKT6R8MN |
LCXNE3030KKT6R8MN | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NRH3010T6R8MNV vs LCXNE3030KKT6R8MN |