Part Details for NRH3012T 150MN by TAIYO YUDEN
Overview of NRH3012T 150MN by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRH3012T 150MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRH3012T150MN
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 570mA 1212 T/R - Tape and Reel (Alt: NRH3012T150MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0990 | Buy Now |
DISTI #
LMNRH3012T150MN
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 680 mA, Shielded, 650 mA, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: LMNRH3012T150MN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |