NRH3012T1R5NNV
TAIYO YUDEN
Description: General Purpose Inductor, 1.5uH, 30%, 1 Element, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT

Overview of NRH3012T1R5NNV by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NRH3012T1R5NNV by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # NRH3012T1R5NNV-ND
DigiKey FIXED IND 1.5UH 1.6A 66 MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1118
$0.1118 Buy Now
DISTI # NRH3012T1R5NNV
Avnet Americas Power Inductor Ferrite 1.5uH 30% Wirewound Emboss T/R - Tape and Reel (Alt: NRH3012T1R5NNV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.1164
$0.1164 Buy Now
DISTI # 963-NRH3012T1R5NNV
Mouser Electronics Power Inductors - SMD 963-LCXNE3030MKT1R5N RPLCMT PN 1.5uH 30% AEC-Q200 RoHS: Compliant 0
  • 1 $0.2800
  • 10 $0.2430
  • 100 $0.1730
  • 1,000 $0.1190
  • 2,000 $0.1120
  • 10,000 $0.1000
  • 24,000 $0.0970
  • 50,000 $0.0940
$0.0940 / $0.2800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.1110
  • 4,000 $0.1059
  • 6,000 $0.1043
  • 8,000 $0.1027
  • 26,000 $0.0983
  • 50,000 $0.0955
  • 100,000 $0.0941
  • 150,000 $0.0927
$0.0927 / $0.1110 Buy Now

CAD Models for NRH3012T1R5NNV by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRH3012T1R5NNV by TAIYO YUDEN

NRH3012T1R5NNV
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
1212
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.066 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
1.6 A
Reference Standard
AEC-Q200
Self Resonance Frequency
95 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE IS MEASURED AT: 20%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. NRH3012T1R5NNV
    TAIYO YUDEN
    General Purpose Inductor, 1.5uH, 30%, 1 Element, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for NRH3012T1R5NNV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRH3012T1R5NNV by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRH3012T1R5NNV by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of NRH3012T1R5NNV would you like to use for your alert(s)?
  • Please alert me when NRH3012T1R5NNV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRH3012T1R5NNV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRH3012T1R5NNV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRH3012T1R5NNV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRH3012T1R5NNV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRH3012T1R5NNV by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: