There are no models available for this part yet.
Overview of NRL2504J3950B1F by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRL2504J3950B1F by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK2811
|
Newark | Ntc Thermistor, 50Kohm, Radial Leaded, Resistance (25°C):50Kohm, Product Range:Nrl Series, B-Constant:3950K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Eaton Bussmann NRL2504J3950B1F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.3650 | Buy Now | |
DISTI #
283-NRL2504J3950B1F-ND
|
DigiKey | NTC 50K 3950K BETA 25/50 1% Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2000 In Stock |
|
$0.1914 / $0.4200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1930 / $0.2620 | Buy Now | ||
DISTI #
000000000006369951
|
Sager | NTC Thermistors Single ended, Epoxy NTC, 50K ohm, 3950 B Min Qty: 400 | 0 |
|
$0.2081 / $0.2444 | Buy Now |