Part Details for NRLMW472M63V30X40F by NIC Components Corp
Overview of NRLMW472M63V30X40F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLMW472M63V30X40F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLMW472M63V30X40F
|
Avnet Americas | Cap Aluminum 4700uF 63V 20% (30 X 40mm) 10mm 0.063 Ohm 3000mA 2000 hr 105°C Bulk - Bulk (Alt: NRLMW472M63V30X40F) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0360 / $2.2760 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 63 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 240 |
|
$3.0133 / $4.8864 | Buy Now | |
|
Quest Components | 50 |
|
$4.2000 / $9.0000 | Buy Now |
Part Details for NRLMW472M63V30X40F
NRLMW472M63V30X40F CAD Models
NRLMW472M63V30X40F Part Data Attributes
|
NRLMW472M63V30X40F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLMW472M63V30X40F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.6325 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLMW472M63V30X40F
This table gives cross-reference parts and alternative options found for NRLMW472M63V30X40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLMW472M63V30X40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LGM3040LSN0110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLMW472M63V30X40F vs 8472LGM3040LSN0110 |
ELG478M063AS4AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | KEMET Corporation | NRLMW472M63V30X40F vs ELG478M063AS4AV |
LG063M4700BP4-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | NRLMW472M63V30X40F vs LG063M4700BP4-3040 |
2472LGM3040LHN2110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLMW472M63V30X40F vs 2472LGM3040LHN2110 |
1472LGM3040LHN9110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLMW472M63V30X40F vs 1472LGM3040LHN9110 |
LG063M4700BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | NRLMW472M63V30X40F vs LG063M4700BPF-3040 |
1472LGM3040LSN0110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLMW472M63V30X40F vs 1472LGM3040LSN0110 |
B41252B8478M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLMW472M63V30X40F vs B41252B8478M062 |
B41252B8478M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | NRLMW472M63V30X40F vs B41252B8478M067 |
LV063M4700BP343040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | NRLMW472M63V30X40F vs LV063M4700BP343040 |