There are no models available for this part yet.
Overview of NRPS10-2A by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Telecommunications
Price & Stock for NRPS10-2A by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-NRPS10-2A-ND
|
DigiKey | PCB CB Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8500 | Buy Now | |
DISTI #
199-NRPS102A
|
Mouser Electronics | Circuit Breakers PCB CB | 111 |
|
$7.5400 / $12.0900 | Buy Now | |
Onlinecomponents.com | Idec Circuit Breakers - Series: NRA, NRB, NRC RoHS: Compliant |
72 In Stock |
|
$5.7700 / $10.4300 | Buy Now | ||
DISTI #
000000000003413558
|
Sager | Circuit Breakers PCB CB Min Qty: 1 | 0 |
|
$6.3300 / $7.6000 | Buy Now | |
Master Electronics | Idec Circuit Breakers - Series: NRA, NRB, NRC RoHS: Compliant |
72 In Stock |
|
$5.7700 / $10.4300 | Buy Now |
CAD Models for NRPS10-2A by IDEC Corporation
Part Data Attributes for NRPS10-2A by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
BUTTON
|
Body Breadth
|
7 mm
|
Body Height
|
10.7 mm
|
Body Length or Diameter
|
22 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
UNSEALED
|
Mounting Feature
|
THROUGH HOLE
|
Number of Poles
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
20 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SOLDER
|
Trip Time or Delay
|
0.04 s
|