Part Details for NRPS10-5A by IDEC Corporation
Overview of NRPS10-5A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Telecommunications
Price & Stock for NRPS10-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-NRPS10-5A-ND
|
DigiKey | NRPS CRKT BRKR PCB 5AMP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8500 | Buy Now |
DISTI #
199-NRPS10-5A
|
Mouser Electronics | Circuit Breakers NRPS Crkt Brkr PCB 5Amp RoHS: Compliant | 21 |
|
$5.9700 / $11.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3600 / $8.0400 | Buy Now |
DISTI #
000000000006284408
|
Sager | Surge Suppressors NRPS Crkt Brkr PCB 5Amp Min Qty: 1 | 0 |
|
$6.3300 / $7.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3600 / $8.0400 | Buy Now |
|
Neutron USA | Surge Suppressor, NRPS Crkt Brkr, PCB, 5Amp | 21 |
|
$39.9900 | Buy Now |
Part Details for NRPS10-5A
NRPS10-5A CAD Models
NRPS10-5A Part Data Attributes
|
NRPS10-5A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRPS10-5A
IDEC Corporation
Thermal Circuit Breaker, 1 Pole(s), 5A, 250VAC, 32VDC, Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | BUTTON | |
Body Breadth | 7 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 22 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | UNSEALED | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 40 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER | |
Trip Time or Delay | 0.04 s |