Part Details for NRS3015T 1R5NNGH by TAIYO YUDEN
Overview of NRS3015T 1R5NNGH by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS3015T 1R5NNGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMNRS3015T1R5NNGH
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 30%, 2.1 A, Shielded, 2.1 A, 3mm x 3mm x 1.5mm (Alt: LMNRS3015T1R5NNGH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |