Part Details for NRS3015T330MNGH by TAIYO YUDEN
Overview of NRS3015T330MNGH by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS3015T330MNGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1611
|
Newark | Inductor, low Profile Wound,33Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden NRS3015T330MNGH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1390 | Buy Now |
DISTI #
NRS3015T330MNGH-ND
|
DigiKey | FIXED IND 33UH 400MA 936MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1133 | Buy Now |
DISTI #
NRS3015T330MNGH
|
Avnet Americas | Power Inductor Ferrite 33uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: NRS3015T330MNGH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1197 | Buy Now |
DISTI #
963-NRS3015T330MNGH
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND3030QKT330M 33uH 20% RoHS: Compliant | 1745 |
|
$0.0960 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0953 / $0.1141 | Buy Now |
DISTI #
45390625
|
Verical | Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.4A 0.936Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 409 Package Multiple: 1 | Americas - 2517 |
|
$0.0516 / $0.0774 | Buy Now |
DISTI #
C1S758100549384
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 2517 |
|
$0.0413 / $0.0875 | Buy Now |
Part Details for NRS3015T330MNGH
NRS3015T330MNGH CAD Models
NRS3015T330MNGH Part Data Attributes
|
NRS3015T330MNGH
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS3015T330MNGH
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Core Material | FERRITE | |
DC Resistance | 0.936 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |