Part Details for NRS4010T1R0NDGG by TAIYO YUDEN
Overview of NRS4010T1R0NDGG by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS4010T1R0NDGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8538
|
Newark | Inductor, Shielded, 1Uh, 2A, Smd, Inductance:1Μh, Rms Current (Irms):1.9A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Nrs Series, Dc Resistance Max:0.056Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NRS4010T1R0NDGG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 | Buy Now |
DISTI #
587-2872-1-ND
|
DigiKey | FIXED IND 1UH 1.9A 67.2 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1020 / $0.3300 | Buy Now |
DISTI #
NRS4010T1R0NDGG
|
Avnet Americas | Ind Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.9A 1515 T/R - Tape and Reel (Alt: NRS4010T1R0NDGG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1480 | Buy Now |
DISTI #
963-NRS4010T1R0NDGG
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXND4040KKL1R0N 4010 1uH 67.2mOhms 30%Tol 1900mA RoHS: Compliant | 0 |
|
$0.1150 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1088 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.9A 67.2mOhm DCR 1515 T/R RoHS: Compliant |
5000 In Stock |
|
$0.1178 / $0.1346 | Buy Now |
DISTI #
51613783
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.9A 0.0672Ohm DCR 1515 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1402 | Americas - 5000 |
|
$0.1869 | Buy Now |
DISTI #
32731036
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.9A 0.0672Ohm DCR 1515 T/R Min Qty: 711 Package Multiple: 1 | Americas - 4389 |
|
$0.0414 / $0.0440 | Buy Now |
DISTI #
NRS4010T1R0NDGG
|
Avnet Americas | Ind Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.9A 1515 T/R - Tape and Reel (Alt: NRS4010T1R0NDGG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1480 | Buy Now |
|
Chip1Cloud | FIXED IND 1UH 1.9A 67.2 MOHM SMD | 4090 |
|
RFQ |
Part Details for NRS4010T1R0NDGG
NRS4010T1R0NDGG CAD Models
NRS4010T1R0NDGG Part Data Attributes:
|
NRS4010T1R0NDGG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4010T1R0NDGG
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0672 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.9 A | |
Self Resonance Frequency | 116 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NRS4010T1R0NDGG
This table gives cross-reference parts and alternative options found for NRS4010T1R0NDGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS4010T1R0NDGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND4040KKL1R0NDG | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NRS4010T1R0NDGG vs LLXND4040KKL1R0NDG |
LSXND4040KKL1R0NDG | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NRS4010T1R0NDGG vs LSXND4040KKL1R0NDG |