-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRS4012T4R7MDGJV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7706
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 1.5A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Nrs Series, Inductor Case/Package:-, Dc Resistance Max:0.095Ohm Rohs Compliant: Yes |Taiyo Yuden NRS4012T4R7MDGJV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4570 |
|
$0.0990 | Buy Now |
DISTI #
29X7707
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 1.5A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Nrs Series, Dc Resistance Max:0.095Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4012T4R7MDGJV RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1870 | Buy Now |
DISTI #
29X7706
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A Embossed T/R - Product that comes on tape, but is not reeled (Alt: 29X7706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4570 Partner Stock |
|
$0.1970 / $0.3740 | Buy Now |
DISTI #
NRS4012T4R7MDGJV
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A Embossed T/R - Tape and Reel (Alt: NRS4012T4R7MDGJV) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1109 | Buy Now |
|
Bristol Electronics | 4215 |
|
RFQ | ||
DISTI #
NRS4012T4R7MDGJV
|
Avnet Asia | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A Embossed T/R (Alt: NRS4012T4R7MDGJV) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days | 22500 |
|
$0.0319 / $0.0351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS4012T4R7MDGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4012T4R7MDGJV
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.114 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NRS4012T4R7MDGJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS4012T4R7MDGJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCXND4040MKL4R7MDG | TAIYO YUDEN | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | NRS4012T4R7MDGJV vs LCXND4040MKL4R7MDG |