-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7710
|
Newark | Inductor, Shielded, 10Uh, 20%, 1.2A, Smd, Inductance:10Μh, Rms Current (Irms):1.2A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nrs Series, Dc Resistance Max:0.15Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4018T100MDGJV Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now |
DISTI #
29X7711
|
Newark | Inductor, Shielded, 10Uh, 20%, 1.2A, Smd, Inductance:10Μh, Rms Current (Irms):1.2A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nrs Series, Dc Resistance Max:0.15Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4018T100MDGJV Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1870 | Buy Now |
DISTI #
587-3573-1-ND
|
DigiKey | FIXED IND 10UH 1.2A 180 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8133 In Stock |
|
$0.1299 / $0.3600 | Buy Now |
DISTI #
NRS4018T100MDGJV
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.25 A, Shielded, 1.44 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T100MDGJV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 7000 |
|
$0.0887 | Buy Now |
DISTI #
963-NRS4018T100MDGJV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND4040TKL100M 4018 10uH 180mOhms 20%Tol 1.2A Q200 RoHS: Compliant | 108888 |
|
$0.1110 / $0.3600 | Buy Now |
|
Future Electronics | Fixed Inductors 4018 10uH 180mOhms +/-20%Tol 1.2A Q200 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1150 / $0.1230 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 180mOhm DCR 1515 Automotive T/R RoHS: Compliant | 0 |
|
$0.1280 / $0.1463 | Buy Now |
DISTI #
NRS4018T100MDGJV
|
TTI | Power Inductors - SMD RPLCMT PN 963-LCXND4040TKL100M 4018 10uH 180mOhms 20%Tol 1.2A Q200 pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
NRS4018T100MDGJV
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.25 A, Shielded, 1.44 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T100MDGJV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 7000 |
|
$0.0887 | Buy Now |
DISTI #
NRS4018T100MDGJV
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.25 A, Shielded, 1.44 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T100MDGJV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 7000 |
|
$0.0887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS4018T100MDGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4018T100MDGJV
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |