Part Details for NRS4018T220MDGJV by TAIYO YUDEN
Overview of NRS4018T220MDGJV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS4018T220MDGJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7716
|
Newark | Inductor, Shielded, 22Uh, 20%, 0.72A, Smd, Inductance:22Μh, Rms Current (Irms):720Ma, Inductor Construction:Shielded, Saturation Current (Isat):900Ma, Product Range:Nrs Series, Dc Resistance Max:0.29Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4018T220MDGJV Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now |
DISTI #
29X7717
|
Newark | Inductor, Shielded, 22Uh, 20%, 0.72A, Smd, Inductance:22Μh, Rms Current (Irms):720Ma, Inductor Construction:Shielded, Saturation Current (Isat):900Ma, Product Range:Nrs Series, Dc Resistance Max:0.29Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4018T220MDGJV Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1870 | Buy Now |
DISTI #
587-3576-1-ND
|
DigiKey | FIXED IND 22UH 720MA 348MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8947 In Stock |
|
$0.1299 / $0.3600 | Buy Now |
DISTI #
NRS4018T220MDGJV
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 810 mA, Shielded, 920 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T220MDGJV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
963-NRS4018T220MDGJV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND4040TKL220M 4018 22uH 348mOhms 20%Tol 720mA Q200 RoHS: Compliant | 4835 |
|
$0.1290 / $0.2800 | Buy Now |
|
Future Electronics | Fixed Inductors 4018 22uH 348mOhms +/-20%Tol 720mA Q200 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1280 / $0.1463 | Buy Now |
DISTI #
NRS4018T220MDGJV
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 810 mA, Shielded, 920 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T220MDGJV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
NRS4018T220MDGJV
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 810 mA, Shielded, 920 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T220MDGJV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 22UH 720MA 348MOHM SMD | 2365 |
|
$0.0954 / $0.1745 | Buy Now |
Part Details for NRS4018T220MDGJV
NRS4018T220MDGJV CAD Models
NRS4018T220MDGJV Part Data Attributes
|
NRS4018T220MDGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4018T220MDGJV
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.348 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.72 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS4018T220MDGJV
This table gives cross-reference parts and alternative options found for NRS4018T220MDGJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS4018T220MDGJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXND4040TKL220MDG | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NRS4018T220MDGJV vs LBXND4040TKL220MDG |